AS4C256M16D4-75BINTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Etron Technology, Inc.
In Stock: 0
Unit Price: 8,27954 €
Datasheet
SDRAM - DDR4 Memory IC 4Gbit POD 1.333 GHz 18 ns 96-FBGA (7.5x13.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C256M16D4-75BINTR

DigiKey Part Number
1450-AS4C256M16D4-75BINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C256M16D4-75BINTR
Description
IC DRAM 4GBIT POD 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 4Gbit POD 1.333 GHz 18 ns 96-FBGA (7.5x13.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
256M x 16
Memory Interface
POD
Clock Frequency
1.333 GHz
Write Cycle Time - Word, Page
15ns
Access Time
18 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (7.5x13.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50022,61480 €56.537,00 €
Manufacturers Standard Package
Unit Price without VAT:22,61480 €
Unit Price with VAT:26,45932 €