Image for AS4C128M8D3LC-12BAN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C128M8D3LC-12BAN

DigiKey Part Number
1450-AS4C128M8D3LC-12BAN-ND
Manufacturer
Manufacturer Product Number
AS4C128M8D3LC-12BAN
Description
DDR3
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 78-FBGA (7.5x10.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
128M x 8
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 105°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-FBGA (7.5x10.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,26000 €11,26 €
1010,45600 €104,56 €
2510,13320 €253,33 €
509,88940 €494,47 €
2109,39138 €1.972,19 €
4209,15533 €3.845,24 €
6309,01900 €5.681,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,26000 €
Unit Price with VAT:13,17420 €