
AS29CF800B-55TIN | |
|---|---|
DigiKey Part Number | 1450-AS29CF800B-55TIN-ND |
Manufacturer | |
Manufacturer Product Number | AS29CF800B-55TIN |
Description | IC FLASH 8MBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit Parallel 55 ns 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8, 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,97000 € | 10,97 € |
| 10 | 10,19100 € | 101,91 € |
| 25 | 9,87680 € | 246,92 € |
| 96 | 9,41781 € | 904,11 € |
| 192 | 9,18438 € | 1.763,40 € |
| 288 | 9,04917 € | 2.606,16 € |
| 576 | 8,82078 € | 5.080,77 € |
| Unit Price without VAT: | 10,97000 € |
|---|---|
| Unit Price with VAT: | 12,83490 € |

