


AS25F3512MQ-7W2INTR | |
|---|---|
DigiKey Part Number | 1450-AS25F3512MQ-7W2INTR-ND - Tape & Reel (TR) 1450-AS25F3512MQ-7W2INTRCT-ND - Cut Tape (CT) 1450-AS25F3512MQ-7W2INTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS25F3512MQ-7W2INTR |
Description | NOR FLASH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 8-WSON (6x8) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 3ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 6 ns |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-WSON (6x8) |
Memory Organization 64M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,04000 € | 7,04 € |
| 10 | 6,54800 € | 65,48 € |
| 25 | 6,34960 € | 158,74 € |
| 50 | 6,19940 € | 309,97 € |
| 100 | 6,04970 € | 604,97 € |
| 250 | 5,85368 € | 1.463,42 € |
| 500 | 5,70738 € | 2.853,69 € |
| 1.000 | 5,56325 € | 5.563,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,34044 € | 16.021,32 € |
| Unit Price without VAT: | 7,04000 € |
|---|---|
| Unit Price with VAT: | 8,23680 € |




