
CT8112BK-IS3 | |
|---|---|
DigiKey Part Number | 620-CT8112BK-IS3TR-ND - Tape & Reel (TR) 620-CT8112BK-IS3CT-ND - Cut Tape (CT) 620-CT8112BK-IS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8112BK-IS3 |
Description | UNIPOLAR MAGNETIC LATCH HIGH SEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 5.5V |
Mfr | Current - Supply (Max) 900nA |
Series | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull |
Part Status Active | Features Programmable Hysteresis |
Function Unipolar Switch | Operating Temperature -40°C ~ 85°C |
Technology | Mounting Type Surface Mount |
Polarization Unidirectional | Supplier Device Package SOT-23-3 |
Sensing Range 3mT Trip, 2mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 5 | 1,06800 € | 5,34 € |
| 10 | 1,01400 € | 10,14 € |
| 25 | 0,95240 € | 23,81 € |
| 50 | 0,90980 € | 45,49 € |
| 100 | 0,87100 € | 87,10 € |
| 500 | 0,79288 € | 396,44 € |
| 1.000 | 0,76382 € | 763,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72265 € | 2.167,95 € |
| 6.000 | 0,69944 € | 4.196,64 € |
| 9.000 | 0,68676 € | 6.180,84 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

