New Product
Current Sensor ±40A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4022-A40BSN8

DigiKey Part Number
620-CT4022-A40BSN8TR-ND - Tape & Reel (TR)
620-CT4022-A40BSN8CT-ND - Cut Tape (CT)
620-CT4022-A40BSN8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT4022-A40BSN8
Description
CURRENT SENSOR MR 40A 8-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor ±40A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
50mV/A
Frequency
DC ~ 500kHz
Linearity
±0.1%
Accuracy
±3%
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Response Time
500ns
Current - Supply (Max)
7mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.797
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,17000 €2,17 €
51,92800 €9,64 €
101,83900 €18,39 €
251,73440 €43,36 €
501,66240 €83,12 €
1001,59660 €159,66 €
5001,46430 €732,15 €
1.0001,41503 €1.415,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,34247 €2.684,94 €
4.0001,30186 €5.207,44 €
6.0001,27968 €7.678,08 €
Manufacturers Standard Package
Unit Price without VAT:2,17000 €
Unit Price with VAT:2,53890 €