ACS70331 - Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASEK-70331EESA-005B3-DK

DigiKey Part Number
620-1922-ND
Manufacturer
Manufacturer Product Number
ASEK-70331EESA-005B3-DK
Description
EVAL BOARD FOR ACS70331
Customer Reference
Detailed Description
ACS70331 - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Sensor Type
Current Sensor
Sensing Range
5A
Interface
Analog
Sensitivity
200mv/A
Voltage - Supply
3V ~ 4.5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
ACS70331
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,53000 €24,53 €
Manufacturers Standard Package
Unit Price without VAT:24,53000 €
Unit Price with VAT:28,70010 €