


ARG81300SESWTR | |
|---|---|
DigiKey Part Number | 620-ARG81300SESWTR-ND - Tape & Reel (TR) 620-ARG81300SESWTRCT-ND - Cut Tape (CT) 620-ARG81300SESWTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARG81300SESWTR |
Description | IC REG SGL BST/LNR 704KHZ 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 1 Output Step-Up (Boost) (1), Linear (LDO) (1) 704kHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Up (Boost) (1), Linear (LDO) (1) | |
Number of Outputs | 1 | |
Frequency - Switching | 704kHz | |
Voltage/Current - Output 1 | 11.667V ~ 19.667V, 950mA | |
Voltage/Current - Output 2 | - | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 18V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 5 | 1,16600 € | 5,83 € |
| 10 | 1,11000 € | 11,10 € |
| 25 | 1,04240 € | 26,06 € |
| 50 | 0,99660 € | 49,83 € |
| 100 | 0,95470 € | 95,47 € |
| 500 | 0,87048 € | 435,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,82206 € | 1.233,09 € |
| 3.000 | 0,79477 € | 2.384,31 € |
| 4.500 | 0,77986 € | 3.509,37 € |
| 7.500 | 0,76213 € | 5.715,97 € |
| 10.500 | 0,75105 € | 7.886,02 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,54440 € |


