
APS11760LLHALT-0SL | |
|---|---|
DigiKey Part Number | 620-APS11760LLHALT-0SLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APS11760LLHALT-0SL |
Description | SENSOR HALL EFFECT ANALOG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet Analog SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | Analog | |
Actuator Material | Magnet | |
Termination Style | - | |
Voltage - Supply | 3.3V ~ 24V | |
Must Operate | ±4mT | |
Must Release | ±2.25mT | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,38263 € | 6.887,34 € |
| Unit Price without VAT: | 0,38263 € |
|---|---|
| Unit Price with VAT: | 0,44768 € |

