
A81411KEVGTR-1 | |
|---|---|
DigiKey Part Number | 620-A81411KEVGTR-1TR-ND - Tape & Reel (TR) 620-A81411KEVGTR-1CT-ND - Cut Tape (CT) 620-A81411KEVGTR-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A81411KEVGTR-1 |
Description | SAFETY PMIC W/ PRE-REGULATOR AND |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 6 Output Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (5) 2.2MHz 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (5) | |
Number of Outputs | 6 | |
Frequency - Switching | 2.2MHz | |
Voltage/Current - Output 1 | 5.35V | |
Voltage/Current - Output 2 | 3.3V, 200mA | |
Voltage/Current - Output 3 | 3.3V, 5V, 150mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3.2V ~ 36V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,98400 € | 29,84 € |
| 25 | 2,74720 € | 68,68 € |
| 100 | 2,48770 € | 248,77 € |
| 250 | 2,36388 € | 590,97 € |
| 500 | 2,28926 € | 1.144,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,19707 € | 3.295,61 € |
| 3.000 | 2,15196 € | 6.455,88 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,58640 € |

