
A80606KEVJSR | |
|---|---|
DigiKey Part Number | 620-A80606KEVJSRTR-ND - Tape & Reel (TR) 620-A80606KEVJSRCT-ND - Cut Tape (CT) 620-A80606KEVJSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A80606KEVJSR |
Description | IC LED DRV RGLTR PWM 180MA 48QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator SEPIC, Step-Up (Boost) Analog, PWM Dimming 180mA 48-QFN-EP (7x7) |
Datasheet | Datasheet |
Category | Current - Output / Channel 180mA |
Manufacturer Allegro MicroSystems | Frequency 260kHz ~ 2.3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TA) |
Topology SEPIC, Step-Up (Boost) | Grade Automotive |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 48-VFQFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 48-QFN-EP (7x7) |
Voltage - Supply (Max) 40V | Base Product Number |
Voltage - Output 0.95V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 5 | 2,98800 € | 14,94 € |
| 10 | 2,85700 € | 28,57 € |
| 25 | 2,70080 € | 67,52 € |
| 50 | 2,59420 € | 129,71 € |
| 100 | 2,49670 € | 249,67 € |
| 500 | 2,30016 € | 1.150,08 € |
| 1.000 | 2,22698 € | 2.226,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,09829 € | 8.393,16 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,90780 € |

