
A33023LLPBTR-DD-300 | |
|---|---|
DigiKey Part Number | 620-A33023LLPBTR-DD-300TR-ND - Tape & Reel (TR) 620-A33023LLPBTR-DD-300CT-ND - Cut Tape (CT) 620-A33023LLPBTR-DD-300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A33023LLPBTR-DD-300 |
Description | SFI ROTARY SENSOR W/ UVW/ABI/SPI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Rotary Position External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Resistance 100 kOhms |
Manufacturer Allegro MicroSystems | Voltage - Supply 3.7V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
For Measuring Angle, Rotary Position | Operating Temperature -40°C ~ 150°C |
Technology Hall Effect | Grade Automotive |
Rotation Angle - Electrical, Mechanical 0° ~ 360° | Qualification AEC-Q100 |
Output PWM, SPI | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output Signal Clockwise Increase, Counterclockwise Increase, Programmable | Supplier Device Package 24-SOIC |
Actuator Type External Magnet, Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 5 | 6,15200 € | 30,76 € |
| 10 | 5,90400 € | 59,04 € |
| 25 | 5,60920 € | 140,23 € |
| 50 | 5,40680 € | 270,34 € |
| 100 | 5,22160 € | 522,16 € |
| 500 | 4,84868 € | 2.424,34 € |
| 1.000 | 4,81973 € | 4.819,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 4,46509 € | 17.860,36 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 7,97940 € |





