
A33023LLEATR-600 | |
|---|---|
DigiKey Part Number | 620-A33023LLEATR-600TR-ND - Tape & Reel (TR) 620-A33023LLEATR-600CT-ND - Cut Tape (CT) 620-A33023LLEATR-600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A33023LLEATR-600 |
Description | SFI ROTARY SENSOR WITH UVW/ABI/S |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Rotary Position External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Angle, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | PWM, SPI | |
Output Signal | Clockwise Increase, Counterclockwise Increase, Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 100 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 3.7V ~ 18V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 5 | 3,15400 € | 15,77 € |
| 10 | 3,01800 € | 30,18 € |
| 25 | 2,85440 € | 71,36 € |
| 50 | 2,74340 € | 137,17 € |
| 100 | 2,64130 € | 264,13 € |
| 500 | 2,43610 € | 1.218,05 € |
| 1.000 | 2,41459 € | 2.414,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,22518 € | 8.900,72 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,11840 € |


