
A31301EEJASR-XYZ-IC-06 | |
|---|---|
DigiKey Part Number | 620-A31301EEJASR-XYZ-IC-06TR-ND - Tape & Reel (TR) 620-A31301EEJASR-XYZ-IC-06CT-ND - Cut Tape (CT) 620-A31301EEJASR-XYZ-IC-06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A31301EEJASR-XYZ-IC-06 |
Description | SEN HALL EFFECT I2C 10-DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±60mT | |
Voltage - Supply | 2.65V ~ 3.6V | |
Current - Supply (Max) | 4.75mA | |
Current - Output (Max) | - | |
Resolution | 15 b | |
Bandwidth | 391Hz | |
Operating Temperature | -40°C ~ 85°C | |
Features | Programmable, Sleep Mode | |
Supplier Device Package | 10-DFN (3x3) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 5 | 1,07800 € | 5,39 € |
| 10 | 1,02600 € | 10,26 € |
| 25 | 0,96320 € | 24,08 € |
| 50 | 0,92040 € | 46,02 € |
| 100 | 0,88130 € | 88,13 € |
| 500 | 0,80284 € | 401,42 € |
| 1.000 | 0,77363 € | 773,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,74435 € | 4.466,10 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,42740 € |


