
A1366LKTTN-2-T | |
|---|---|
DigiKey Part Number | 620-1655-2-ND - Tape & Reel (TR) 620-1655-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A1366LKTTN-2-T |
Description | SEN HALL EFFECT ANLG VOLT 4-SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 15mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 120kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Temperature Compensated | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 5 | 3,12000 € | 15,60 € |
| 10 | 2,98600 € | 29,86 € |
| 25 | 2,82320 € | 70,58 € |
| 50 | 2,71280 € | 135,64 € |
| 100 | 2,61110 € | 261,11 € |
| 500 | 2,40686 € | 1.203,43 € |
| 1.000 | 2,33077 € | 2.330,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,19694 € | 8.787,76 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,07160 € |


