Hall Effect Sensor Single Axis SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1308LLHLX-5-T

DigiKey Part Number
A1308LLHLX-5-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A1308LLHLX-5-T
Description
SEN HALL EFFECT ANLG VOLT SOT23W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
11.5mA
Manufacturer
Allegro MicroSystems
Current - Output (Max)
2mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Supplier Device Package
SOT-23W
Technology
Hall Effect
Mounting Type
Surface Mount
Axis
Single
Package / Case
SOT-23W
Output Type
Analog Voltage
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,81135 €24.340,50 €
Manufacturers Standard Package
Unit Price without VAT:0,81135 €
Unit Price with VAT:0,94928 €