Digital Switch Latch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1210LLHLT-T

DigiKey Part Number
620-1013-2-ND - Tape & Reel (TR)
620-1013-1-ND - Cut Tape (CT)
620-1013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1210LLHLT-T
Description
MAGNETIC SWITCH LATCH SOT23W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
EDA/CAD Models
A1210LLHLT-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
15mT Trip, -15mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3.8V ~ 24V
Current - Supply (Max)
7.5mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.094
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
51,23600 €6,18 €
101,17700 €11,77 €
251,10640 €27,66 €
501,05820 €52,91 €
1001,01400 €101,40 €
5000,92522 €462,61 €
1.0000,89217 €892,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,84532 €2.535,96 €
6.0000,81891 €4.913,46 €
9.0000,80448 €7.240,32 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,62630 €