Similar
Similar
Similar

A1172ECGLT | |
|---|---|
DigiKey Part Number | 620-1244-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1172ECGLT |
Description | MAGNETIC SWITCH OMNIPOLAR 4WLCSP |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect 4-WLCSP (0.96x0.96) |
Datasheet | Datasheet |
EDA/CAD Models | A1172ECGLT Models |
Category | Voltage - Supply 1.65V ~ 3.5V |
Mfr | Current - Supply (Max) 2mA |
Packaging Tape & Reel (TR) | Current - Output (Max) 1mA |
Part Status Obsolete | Output Type Push-Pull |
Function Omnipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package 4-WLCSP (0.96x0.96) |
Sensing Range ±5.5mT Trip, ±6mT Release | Package / Case 4-UFBGA, WLCSP |
Test Condition 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1171EEWLT-P | Allegro MicroSystems | 35.801 | 620-1232-1-ND | 0,74000 € | Similar |
| BU52054GWZ-E2 | Rohm Semiconductor | 4.948 | BU52054GWZ-E2CT-ND | 0,51000 € | Similar |
| BU52055GWZ-E2 | Rohm Semiconductor | 2.595 | BU52055GWZ-E2CT-ND | 0,51000 € | Similar |



