5.90' (1.80m) Power Cord Black CEE 7/7 To IEC 320-C19 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-UP-01

DigiKey Part Number
4214-AK-UP-01-ND
Manufacturer
Manufacturer Product Number
AK-UP-01
Description
POWER CORD 1.8M
Customer Reference
Detailed Description
5.90' (1.80m) Power Cord Black CEE 7/7 To IEC 320-C19 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
H05VV-F
Manufacturer
AKYGA
Wire Gauge
17 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Length
5.90' (1.80m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
CEE 7/7
Voltage Rating
250V
2nd Connector
IEC 320-C19
Current Rating (Amps)
16A
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.454
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,76000 €3,76 €
Unit Price without VAT:3,76000 €
Unit Price with VAT:4,39920 €