
S73305T-11.2896-X-30-R | |
|---|---|
DigiKey Part Number | 3997-S73305T-11.2896-X-30-RTR-ND - Tape & Reel (TR) 3997-S73305T-11.2896-X-30-RCT-ND - Cut Tape (CT) 3997-S73305T-11.2896-X-30-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S73305T-11.2896-X-30-R |
Description | XTAL OSC XO 11.2896MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 11.2896 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S73305T-11.2896-X-30-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,78600 € | 7,86 € |
| 25 | 0,74360 € | 18,59 € |
| 50 | 0,71280 € | 35,64 € |
| 100 | 0,68320 € | 68,32 € |
| 250 | 0,64612 € | 161,53 € |
| 500 | 0,61940 € | 309,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59380 € | 593,80 € |
| 2.000 | 0,56926 € | 1.138,52 € |
| 3.000 | 0,55538 € | 1.666,14 € |
| 5.000 | 0,53839 € | 2.691,95 € |
| 7.000 | 0,52749 € | 3.692,43 € |
| 10.000 | 0,51618 € | 5.161,80 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |

