
C3E-12.000-8-2050-A-X1-R | |
|---|---|
DigiKey Part Number | 3997-C3E-12.000-8-2050-A-X1-RTR-ND - Tape & Reel (TR) 3997-C3E-12.000-8-2050-A-X1-RCT-ND - Cut Tape (CT) 3997-C3E-12.000-8-2050-A-X1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-12.000-8-2050-A-X1-R |
Description | CRYSTAL 12MHZ 8PF SMD AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-12.000-8-2050-A-X1-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47600 € | 4,76 € |
| 25 | 0,45000 € | 11,25 € |
| 50 | 0,43120 € | 21,56 € |
| 100 | 0,41330 € | 41,33 € |
| 250 | 0,39092 € | 97,73 € |
| 500 | 0,37474 € | 187,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35924 € | 359,24 € |
| 2.000 | 0,34439 € | 688,78 € |
| 3.000 | 0,33598 € | 1.007,94 € |
| 5.000 | 0,32569 € | 1.628,45 € |
| 7.000 | 0,31909 € | 2.233,63 € |
| 10.000 | 0,31224 € | 3.122,40 € |
| 12.000 | 0,30880 € | 3.705,60 € |
| 24.000 | 0,29605 € | 7.105,20 € |
| 25.000 | 0,29532 € | 7.383,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |

