100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVF1EM101E09E00REX24

DigiKey Part Number
3222-SVF1EM101E09E00REX24TR-ND - Tape & Reel (TR)
3222-SVF1EM101E09E00REX24CT-ND - Cut Tape (CT)
3222-SVF1EM101E09E00REX24DKR-ND - Digi-Reel®
Manufacturer
Aishi Capacitors (Hunan Aihua Group
Manufacturer Product Number
SVF1EM101E09E00REX24
Description
CAP ALUM POLY 100UF 20% 25V SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aishi Capacitors (Hunan Aihua Group
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
33mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.374" (9.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.464
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,24200 €2,42 €
500,17860 €8,93 €
1000,15830 €15,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,11563 €92,50 €
1.6000,10586 €169,38 €
2.4000,10093 €242,23 €
4.0000,09542 €381,68 €
5.6000,09219 €516,26 €
8.0000,08906 €712,48 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,45630 €