
HMC849ALP4CE | |
|---|---|
DigiKey Part Number | 1127-3035-ND |
Manufacturer | |
Manufacturer Product Number | HMC849ALP4CE |
Description | IC RF SWITCH SPDT 6GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 6 GHz 50Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC849ALP4CE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 6GHz | |
Isolation | 56dB | |
Insertion Loss | 1dB | |
Test Frequency | 4GHz | |
P1dB | 33dBm | |
IIP3 | 52dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,40000 € | 9,40 € |
| 10 | 7,35400 € | 73,54 € |
| 25 | 6,84320 € | 171,08 € |
| 100 | 6,28150 € | 628,15 € |
| 250 | 6,01384 € | 1.503,46 € |
| 500 | 5,85252 € | 2.926,26 € |
| 1.000 | 5,71972 € | 5.719,72 € |
| Unit Price without VAT: | 9,40000 € |
|---|---|
| Unit Price with VAT: | 10,99800 € |











