Image for VRM-10-10-100-50-04-N1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VRM-10-10-100-50-04-N1

DigiKey Part Number
4134-VRM-10-10-100-50-04-N1-ND
Manufacturer
Manufacturer Product Number
VRM-10-10-100-50-04-N1
Description
VRM-10-10-100-50-04-N1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Connector Header, Male Pins Through Hole High Speed
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AirBorn, a Molex company
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Pins
Connector Style
High Speed
Number of Positions
100
Number of Positions Loaded
All
Pitch
0.050" (1.27mm)
Number of Rows
10
Number of Columns
10
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Board Guide, Jackscrew
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
-
Current Rating (Amps)
2A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Voltage Rating
200VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7191,02714 €1.337,19 €
Unit Price without VAT:191,02714 €
Unit Price with VAT:223,50175 €