Image for ODD26M5R7NT20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODD26M5R7NT20

DigiKey Part Number
2899-ODD26M5R7NT20-ND
Manufacturer
Manufacturer Product Number
ODD26M5R7NT20
Description
ODD26M5R7NT20
Customer Reference
Detailed Description
26 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.450" (11.43mm)
Features
Board Lock, Mounting Brackets
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 12.909,00 € or more for products shipped by Air Electro Inc.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
298,55500 €197,11 €
1096,76600 €967,66 €
2695,02731 €2.470,71 €
5088,69340 €4.434,67 €
10087,24760 €8.724,76 €
25085,83624 €21.459,06 €
50081,87748 €40.938,74 €
Unit Price without VAT:98,55500 €
Unit Price with VAT:115,30935 €