
MS3116E10-6P | |
|---|---|
DigiKey Part Number | 2899-MS3116E10-6P-ND |
Manufacturer | |
Manufacturer Product Number | MS3116E10-6P |
Description | CONN PLUG MALE 6P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 10-6 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Voltage Rating | 500VAC | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47,33400 € | 236,67 € |
| 10 | 45,61200 € | 456,12 € |
| 25 | 44,01120 € | 1.100,28 € |
| 50 | 42,51360 € | 2.125,68 € |
| 100 | 40,44820 € | 4.044,82 € |
| 250 | 37,43612 € | 9.359,03 € |
| 500 | 35,83538 € | 17.917,69 € |
| Unit Price without VAT: | 47,33400 € |
|---|---|
| Unit Price with VAT: | 55,38078 € |


