Image for MS3112E14-19P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3112E14-19P

DigiKey Part Number
2899-MS3112E14-19P-ND
Manufacturer
Manufacturer Product Number
MS3112E14-19P
Description
MS3112E14-19P
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Flange
Series
Termination
Solder Cup
Packaging
Bulk
Fastening Type
Bayonet Lock
Part Status
Active
Orientation
N (Normal)
Connector Type
Contact Finish - Mating
Gold
Number of Positions
19
Color
Olive Drab
Shell Size - Insert
14-19
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 12.748,50 € or more for products shipped by Air Electro Inc.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
262,72500 €125,45 €
1060,44500 €604,45 €
2658,32000 €1.516,32 €
5056,34840 €2.817,42 €
10053,61170 €5.361,17 €
25049,61716 €12.404,29 €
50047,49242 €23.746,21 €
Unit Price without VAT:62,72500 €
Unit Price with VAT:73,38825 €