
MS3112E10-6S | |
|---|---|
DigiKey Part Number | 2899-MS3112E10-6S-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E10-6S |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Grade | Military | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 10-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 35,56800 € | 177,84 € |
| 10 | 32,71700 € | 327,17 € |
| 50 | 30,10000 € | 1.505,00 € |
| 100 | 27,69020 € | 2.769,02 € |
| 500 | 25,47916 € | 12.739,58 € |
| 1.000 | 23,44082 € | 23.440,82 € |
| Unit Price without VAT: | 35,56800 € |
|---|---|
| Unit Price with VAT: | 41,61456 € |


