
M39029/77-428 | |
|---|---|
DigiKey Part Number | 2899-M39029/77-428T-ND |
Manufacturer | |
Manufacturer Product Number | M39029/77-428 |
Description | M39029/77-428 |
Customer Reference | |
Detailed Description | Coax Socket, Pin Center Contact Size 16 Crimp Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Coax Socket, Pin Center | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | RG-161, 174A, 187A, 188A, 316 | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 27,76200 € | 138,81 € |
| 100 | 25,73190 € | 2.573,19 € |
| 250 | 25,12952 € | 6.282,38 € |
| 500 | 24,54432 € | 12.272,16 € |
| 1.000 | 21,10191 € | 21.101,91 € |
| 2.500 | 20,29295 € | 50.732,38 € |
| 5.000 | 17,59066 € | 87.953,30 € |
| Unit Price without VAT: | 27,76200 € |
|---|---|
| Unit Price with VAT: | 32,48154 € |



