
M39029/5-119 | |
|---|---|
DigiKey Part Number | 2899-M39029/5-119D-ND |
Manufacturer | |
Manufacturer Product Number | M39029/5-119 |
Description | M39029/5-119 |
Customer Reference | |
Detailed Description | Socket Contact 16-20 AWG Size 12 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,46440 € | 211,61 € |
| 50 | 7,79060 € | 389,53 € |
| 100 | 7,16010 € | 716,01 € |
| 500 | 6,59004 € | 3.295,02 € |
| 1.000 | 6,06317 € | 6.063,17 € |
| 10.000 | 5,57950 € | 55.795,00 € |
| Unit Price without VAT: | 8,46440 € |
|---|---|
| Unit Price with VAT: | 9,90335 € |


