
M39029/22-191 | |
|---|---|
DigiKey Part Number | 2899-M39029/22-191D-ND |
Manufacturer | |
Manufacturer Product Number | M39029/22-191 |
Description | M39029/22-191 |
Customer Reference | |
Detailed Description | Socket Contact 22-26 AWG Size 22 Crimp Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 22 | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Grade | Military | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,15160 € | 107,58 € |
| 100 | 1,84450 € | 184,45 € |
| 500 | 1,75240 € | 876,20 € |
| 1.000 | 1,66483 € | 1.664,83 € |
| 10.000 | 1,58157 € | 15.815,70 € |
| Unit Price without VAT: | 2,15160 € |
|---|---|
| Unit Price with VAT: | 2,51737 € |


