Image for M39029/102-558 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/102-558

DigiKey Part Number
2899-M39029/102-558D-ND
Manufacturer
Manufacturer Product Number
M39029/102-558
Description
M39029/102-558
Customer Reference
Detailed Description
Coax Pin, Socket Center Contact Size 12 Crimp Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - Coaxial
RG-174, 179, 316
Manufacturer
TE Connectivity Deutsch Connectors
Contact Termination
Crimp
Packaging
Bag
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Coaxial
Contact Finish Thickness
50.0µin (1.27µm)
Contact Type
Coax Pin, Socket Center
Grade
Military
Contact Size
12
Qualification
MIL-C-39029
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.051
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Air Electro Inc.
FREE SHIPPING on orders of 12.748,50 € or more for products shipped by Air Electro Inc.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
114,73000 €14,73 €
10013,65960 €1.365,96 €
25013,33832 €3.334,58 €
50013,01706 €6.508,53 €
1.00011,19658 €11.196,58 €
2.50010,76823 €26.920,58 €
5.0009,32850 €46.642,50 €
10.0008,88825 €88.882,50 €
Unit Price without VAT:14,73000 €
Unit Price with VAT:17,23410 €