
M24308/23-65F | |
|---|---|
DigiKey Part Number | 2899-M24308/23-65F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-65F |
Description | CONN D-SUB HD RCPT 78POS PNL MNT |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 4 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 1700V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,42000 € | 608,42 € |
| 10 | 559,74700 € | 5.597,47 € |
| 50 | 514,97240 € | 25.748,62 € |
| 100 | 473,77400 € | 47.377,40 € |
| 500 | 435,87484 € | 217.937,42 € |
| 1.000 | 400,99864 € | 400.998,64 € |
| Unit Price without VAT: | 608,42000 € |
|---|---|
| Unit Price with VAT: | 711,85140 € |



