
GMCT41M0T0000/AA-442.0 | |
|---|---|
DigiKey Part Number | 2899-GMCT41M0T0000/AA-442.0-ND |
Manufacturer | |
Manufacturer Product Number | GMCT41M0T0000/AA-442.0 |
Description | GMCT41M0T0000/AA-442.0 |
Customer Reference | |
Detailed Description | 41 Position Housing for Male Pins Connector Gray Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Backplane | |
Number of Positions | 41 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Header | |
Features | Jackscrew | |
Color | Gray | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 44,30400 € | 221,52 € |
| 10 | 43,49500 € | 434,95 € |
| 25 | 42,72000 € | 1.068,00 € |
| 50 | 39,88020 € | 1.994,01 € |
| 100 | 39,22610 € | 3.922,61 € |
| 250 | 38,58932 € | 9.647,33 € |
| 500 | 36,79926 € | 18.399,63 € |
| Unit Price without VAT: | 44,30400 € |
|---|---|
| Unit Price with VAT: | 51,83568 € |

