
D38999/26ZC35SN | |
|---|---|
DigiKey Part Number | 2899-D38999/26ZC35SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26ZC35SN |
Description | STRAIGHT PLUG |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 22 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series II | |
Shell Size - Insert | 13-35 | |
Shell Size, MIL | C | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Zinc Nickel | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 99,28500 € | 198,57 € |
| 10 | 94,32000 € | 943,20 € |
| 50 | 89,60380 € | 4.480,19 € |
| 100 | 85,11620 € | 8.511,62 € |
| 500 | 80,86682 € | 40.433,41 € |
| 1.000 | 76,82594 € | 76.825,94 € |
| 10.000 | 72,98366 € | 729.836,60 € |
| Unit Price without VAT: | 99,28500 € |
|---|---|
| Unit Price with VAT: | 116,16345 € |


