
D38999/26WJ29PN | |
|---|---|
DigiKey Part Number | 2899-D38999/26WJ29PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WJ29PN |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 29 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 29 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25-29 | |
Shell Size, MIL | J | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 600VAC, 850VDC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 113,54500 € | 227,09 € |
| 10 | 109,89200 € | 1.098,92 € |
| 26 | 106,45846 € | 2.767,92 € |
| 50 | 104,80960 € | 5.240,48 € |
| 100 | 98,74140 € | 9.874,14 € |
| 250 | 97,33056 € | 24.332,64 € |
| 500 | 93,33602 € | 46.668,01 € |
| Unit Price without VAT: | 113,54500 € |
|---|---|
| Unit Price with VAT: | 132,84765 € |


