
D38999/26WF32PN | |
|---|---|
DigiKey Part Number | 2899-D38999/26WF32PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WF32PN |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 32 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 19-32 | |
Shell Size, MIL | F | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 101,74000 € | 203,48 € |
| 10 | 98,45300 € | 984,53 € |
| 26 | 95,38885 € | 2.480,11 € |
| 50 | 93,90860 € | 4.695,43 € |
| 100 | 88,46970 € | 8.846,97 € |
| 250 | 87,21320 € | 21.803,30 € |
| 500 | 83,61590 € | 41.807,95 € |
| Unit Price without VAT: | 101,74000 € |
|---|---|
| Unit Price with VAT: | 119,03580 € |



