
D38999/26WB4PCL | |
|---|---|
DigiKey Part Number | 2899-D38999/26WB4PCLS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WB4PCL |
Description | D38999/26WB4PCL |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size, MIL | B | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 75,97500 € | 151,95 € |
| 10 | 73,53000 € | 735,30 € |
| 26 | 71,24038 € | 1.852,25 € |
| 50 | 70,13900 € | 3.506,95 € |
| 100 | 66,07690 € | 6.607,69 € |
| 250 | 65,13020 € | 16.282,55 € |
| 500 | 62,44514 € | 31.222,57 € |
| Unit Price without VAT: | 75,97500 € |
|---|---|
| Unit Price with VAT: | 88,89075 € |

