
D38999/26WB35SC | |
|---|---|
DigiKey Part Number | 2899-D38999/26WB35SCS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WB35SC |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 13 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size, MIL | B | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 80,17500 € | 160,35 € |
| 10 | 77,59200 € | 775,92 € |
| 26 | 75,16462 € | 1.954,28 € |
| 50 | 74,01160 € | 3.700,58 € |
| 100 | 69,70860 € | 6.970,86 € |
| 250 | 68,71032 € | 17.177,58 € |
| 500 | 65,88754 € | 32.943,77 € |
| Unit Price without VAT: | 80,17500 € |
|---|---|
| Unit Price with VAT: | 93,80475 € |


