
D38999/24WJ19SN | |
|---|---|
DigiKey Part Number | 2899-D38999/24WJ19SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WJ19SN |
Description | RECEPT |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 19 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 23A |
Shell Size - Insert 25-19 | Voltage Rating 500VAC |
Shell Size, MIL J | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 156,55000 € | 313,10 € |
| 10 | 151,50300 € | 1.515,03 € |
| 26 | 146,76077 € | 3.815,78 € |
| 50 | 144,50000 € | 7.225,00 € |
| 100 | 136,12000 € | 13.612,00 € |
| 250 | 134,18220 € | 33.545,55 € |
| 500 | 128,67486 € | 64.337,43 € |
| Unit Price without VAT: | 156,55000 € |
|---|---|
| Unit Price with VAT: | 183,16350 € |


