
D38999/24WB4SN | |
|---|---|
DigiKey Part Number | 2899-D38999/24WB4SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WB4SN |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A |
Shell Size, MIL B | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 80,79000 € | 161,58 € |
| 10 | 76,75200 € | 767,52 € |
| 50 | 72,91420 € | 3.645,71 € |
| 100 | 69,26250 € | 6.926,25 € |
| 500 | 65,80468 € | 32.902,34 € |
| 1.000 | 62,51646 € | 62.516,46 € |
| 10.000 | 59,38983 € | 593.898,30 € |
| Unit Price without VAT: | 80,79000 € |
|---|---|
| Unit Price with VAT: | 94,52430 € |


