
D38999/20WJ29SN | |
|---|---|
DigiKey Part Number | 2899-D38999/20WJ29SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WJ29SN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 29 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 29 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25-29 | |
Shell Size, MIL | J | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 118,39000 € | 236,78 € |
| 10 | 114,56700 € | 1.145,67 € |
| 26 | 110,99692 € | 2.885,92 € |
| 50 | 109,28020 € | 5.464,01 € |
| 100 | 102,95690 € | 10.295,69 € |
| 250 | 101,47808 € | 25.369,52 € |
| 500 | 97,31356 € | 48.656,78 € |
| Unit Price without VAT: | 118,39000 € |
|---|---|
| Unit Price with VAT: | 138,51630 € |




