
D38999/20WD35SN | |
|---|---|
DigiKey Part Number | 2899-D38999/20WD35SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WD35SN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 37 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 15-35 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL D | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 70,56000 € | 141,12 € |
| 10 | 68,28100 € | 682,81 € |
| 26 | 66,13923 € | 1.719,62 € |
| 50 | 65,13640 € | 3.256,82 € |
| 100 | 61,34580 € | 6.134,58 € |
| 250 | 60,47888 € | 15.119,72 € |
| 500 | 57,99718 € | 28.998,59 € |
| Unit Price without VAT: | 70,56000 € |
|---|---|
| Unit Price with VAT: | 82,55520 € |



