
D38999/20WC35PN | |
|---|---|
DigiKey Part Number | 2899-D38999/20WC35PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WC35PN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 22 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 13-35 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL C | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 61,73500 € | 123,47 € |
| 10 | 59,74800 € | 597,48 € |
| 26 | 57,87808 € | 1.504,83 € |
| 50 | 56,99420 € | 2.849,71 € |
| 100 | 53,67970 € | 5.367,97 € |
| 250 | 52,91476 € | 13.228,69 € |
| 500 | 50,73904 € | 25.369,52 € |
| Unit Price without VAT: | 61,73500 € |
|---|---|
| Unit Price with VAT: | 72,22995 € |


