
D38999/20WB35SN | |
|---|---|
DigiKey Part Number | 2899-D38999/20WB35SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WB35SN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 11-35 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL B | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 66,08800 € | 330,44 € |
| 10 | 63,96300 € | 639,63 € |
| 25 | 61,95760 € | 1.548,94 € |
| 50 | 61,00580 € | 3.050,29 € |
| 100 | 57,47020 € | 5.747,02 € |
| 250 | 56,65432 € | 14.163,58 € |
| 500 | 54,32560 € | 27.162,80 € |
| Unit Price without VAT: | 66,08800 € |
|---|---|
| Unit Price with VAT: | 77,32296 € |



