D15000JVL0/AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D15000JVL0/AA

DigiKey Part Number
4306-D15000JVL0/AA-ND
Manufacturer
Manufacturer Product Number
D15000JVL0/AA
Description
BACKSHELL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polyester, Glass Filled
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
130,21000 €30,21 €
1025,67900 €256,79 €
2524,07120 €601,78 €
5022,92300 €1.146,15 €
10021,82980 €2.182,98 €
25020,46464 €5.116,16 €
Manufacturers Standard Package
Unit Price without VAT:30,21000 €
Unit Price with VAT:35,34570 €

Other Suppliers on DigiKey

45In Stock
Ships from Air Electro, Inc.