
BACC63CT15D19PDH | |
|---|---|
DigiKey Part Number | 2899-BACC63CT15D19PDH-ND |
Manufacturer | |
Manufacturer Product Number | BACC63CT15D19PDH |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 19 | |
Shell Size - Insert | 15-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | D | |
Shell Material | Composite | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 145,83500 € | 291,67 € |
| 10 | 133,92700 € | 1.339,27 € |
| 26 | 126,19846 € | 3.281,16 € |
| 50 | 121,53400 € | 6.076,70 € |
| 100 | 113,15170 € | 11.315,17 € |
| 250 | 105,85380 € | 26.463,45 € |
| 500 | 99,43372 € | 49.716,86 € |
| Unit Price without VAT: | 145,83500 € |
|---|---|
| Unit Price with VAT: | 170,62695 € |

