
BACC47EF1 | |
|---|---|
DigiKey Part Number | 2899-BACC47EF1-ND |
Manufacturer | |
Manufacturer Product Number | BACC47EF1 |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | Contact Gold Signal Pin 22-26 AWG Crimp |
Category | Type Signal |
Manufacturer Tri-Star Electronics | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bag | Wire Gauge 22-26 AWG |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,25080 € | 62,54 € |
| 100 | 1,16510 € | 116,51 € |
| 250 | 1,13084 € | 282,71 € |
| 500 | 1,11372 € | 556,86 € |
| 1.000 | 0,95950 € | 959,50 € |
| 2.500 | 0,92524 € | 2.313,10 € |
| 5.000 | 0,80530 € | 4.026,50 € |
| Unit Price without VAT: | 1,25080 € |
|---|---|
| Unit Price with VAT: | 1,46344 € |



