
AM6TW-2418SH60LPZ | |
|---|---|
DigiKey Part Number | 2721-AM6TW-2418SH60LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6TW-2418SH60LPZ |
Description | DC DC CONVERTER 18V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 18V 333mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 333mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.44" H (32.0mm x 20.3mm x 11.2mm) | |
Supplier Device Package | 24-DIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,34000 € | 14,34 € |
| 5 | 13,83000 € | 69,15 € |
| 12 | 13,58917 € | 163,07 € |
| 24 | 13,36500 € | 320,76 € |
| 48 | 13,14146 € | 630,79 € |
| Unit Price without VAT: | 14,34000 € |
|---|---|
| Unit Price with VAT: | 16,77780 € |





