Isolated Module DC DC Converter 2 Output 15V, -15V 200mA, 200mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM6C-1215DLPZ

DigiKey Part Number
2721-AM6C-1215DLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM6C-1215DLPZ
Description
9~18VDC 15VDC 0.2A 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V, -15V 200mA, 200mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Current - Output (Max)
200mA, 200mA
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm)
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,55000 €9,55 €
59,21800 €46,09 €
109,06200 €90,62 €
198,90737 €169,24 €
388,76079 €332,91 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,55000 €
Unit Price with VAT:11,17350 €